
MTE5066WS-UR | |
|---|---|
DigiKey Part Number | 1125-1111-ND |
Manufacturer | |
Manufacturer Product Number | MTE5066WS-UR |
Description | EMITTER VISIBLE 660NM 50MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 90° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,81000 Kč | 150,81 Kč |
| 10 | 114,04400 Kč | 1 140,44 Kč |
| 100 | 92,51230 Kč | 9 251,23 Kč |
| 500 | 83,12086 Kč | 41 560,43 Kč |
| 1 000 | 80,07135 Kč | 80 071,35 Kč |
| 2 000 | 77,49333 Kč | 154 986,66 Kč |
| Unit Price without VAT: | 150,81000 Kč |
|---|---|
| Unit Price with VAT: | 182,48010 Kč |



