
MTE5066S1J-UR | |
|---|---|
DigiKey Part Number | 1125-1079-ND |
Manufacturer | |
Manufacturer Product Number | MTE5066S1J-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 100 | 32,96480 Kč | 3 296,48 Kč |
| 500 | 28,76054 Kč | 14 380,27 Kč |
| 1 000 | 27,39042 Kč | 27 390,42 Kč |
| 2 000 | 26,23049 Kč | 52 460,98 Kč |
| 5 000 | 24,96671 Kč | 124 833,55 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |





