
MTE5016-996-IR | |
|---|---|
DigiKey Part Number | 1125-MTE5016-996-IRCT-ND - Cut Tape (CT) 1125-MTE5016-996-IRDKR-ND - Digi-Reel® 1125-MTE5016-996-IRTR-ND |
Manufacturer | |
Manufacturer Product Number | MTE5016-996-IR |
Description | LED IR 1650NM SMD PLCC2 FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm 0.7V 50mA 120° 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.7V |
Manufacturer Marktech Optoelectronics | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 2-PLCC |
Wavelength 1650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,64000 Kč | 501,64 Kč |
| 10 | 400,24300 Kč | 4 002,43 Kč |
| 100 | 342,79440 Kč | 34 279,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 329,30850 Kč | 65 861,70 Kč |
| 400 | 319,00478 Kč | 127 601,91 Kč |
| 600 | 313,73322 Kč | 188 239,93 Kč |
| Unit Price without VAT: | 501,64000 Kč |
|---|---|
| Unit Price with VAT: | 606,98440 Kč |


