
MTE4600L-HP | |
|---|---|
DigiKey Part Number | 1125-1302-ND |
Manufacturer | |
Manufacturer Product Number | MTE4600L-HP |
Description | EMITTER 5MM 450NM FLAT LENS TO39 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 450nm 2.7V 150mA 45mW/sr @ 50mA 100° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 50mA | |
Wavelength | 450nm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,61000 Kč | 433,61 Kč |
| 10 | 344,34600 Kč | 3 443,46 Kč |
| 100 | 292,52940 Kč | 29 252,94 Kč |
| 500 | 270,06788 Kč | 135 033,94 Kč |
| Unit Price without VAT: | 433,61000 Kč |
|---|---|
| Unit Price with VAT: | 524,66810 Kč |



