cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE4110C5

DigiKey Part Number
1125-MTE4110C5-ND
Manufacturer
Manufacturer Product Number
MTE4110C5
Description
1040NM SWIR EMITTER 3MM PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 1040nm 1.3V 100mA 30° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1040nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,76000 Kč263,76 Kč
10204,71100 Kč2 047,11 Kč
100170,25450 Kč17 025,45 Kč
500155,27744 Kč77 638,72 Kč
1 000150,42056 Kč150 420,56 Kč
Manufacturers Standard Package
Unit Price without VAT:263,76000 Kč
Unit Price with VAT:319,14960 Kč