
MTE4047N3-WT | |
|---|---|
DigiKey Part Number | 1125-MTE4047N3-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTE4047N3-WT |
Description | 470NM VISIBLE EMITTER 5MM PLASTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 3V 30mA 110° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,84000 Kč | 191,84 Kč |
| 10 | 146,72700 Kč | 1 467,27 Kč |
| 100 | 120,34950 Kč | 12 034,95 Kč |
| 500 | 108,86550 Kč | 54 432,75 Kč |
| 1 000 | 105,13943 Kč | 105 139,43 Kč |
| 2 000 | 101,98951 Kč | 203 979,02 Kč |
| Unit Price without VAT: | 191,84000 Kč |
|---|---|
| Unit Price with VAT: | 232,12640 Kč |


