
MTE3660C3-UV | |
|---|---|
DigiKey Part Number | 1125-MTE3660C3-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTE3660C3-UV |
Description | 365NM UV EMITTER 3MM PLASTIC DOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 369nm 3.4V 25mA 250° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Manufacturer Marktech Optoelectronics | Viewing Angle 250° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 25mA | Package / Case Radial |
Wavelength 369nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,21000 Kč | 383,21 Kč |
| 10 | 302,09800 Kč | 3 020,98 Kč |
| 100 | 254,91360 Kč | 25 491,36 Kč |
| 500 | 234,44100 Kč | 117 220,50 Kč |
| Unit Price without VAT: | 383,21000 Kč |
|---|---|
| Unit Price with VAT: | 463,68410 Kč |



