NK2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3062NK1-UO

DigiKey Part Number
1125-1505-ND
Manufacturer
Manufacturer Product Number
MTE3062NK1-UO
Description
TO-46 METAL CAN DOMED (2 PIN)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 620nm 2.05V 50mA 10° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
620nm
Voltage - Forward (Vf) (Typ)
2.05V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,77000 Kč171,77 Kč
10130,61500 Kč1 306,15 Kč
100106,54460 Kč10 654,46 Kč
50096,05578 Kč48 027,89 Kč
1 00092,65115 Kč92 651,15 Kč
2 00089,77257 Kč179 545,14 Kč
Manufacturers Standard Package
Unit Price without VAT:171,77000 Kč
Unit Price with VAT:207,84170 Kč