Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 5.75V 100mA 200° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE2350F-UV2

DigiKey Part Number
1125-MTE2350F-UV2-ND
Manufacturer
Manufacturer Product Number
MTE2350F-UV2
Description
235NM 2-DIE TO-39 METAL-CAN FLAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 5.75V 100mA 200° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
235nm (230nm ~ 240nm)
Voltage - Forward (Vf) (Typ)
5.75V
Viewing Angle
200°
Orientation
Top View
Operating Temperature
60°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-39-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 794,88000 Kč7 794,88 Kč
106 935,91200 Kč69 359,12 Kč
Manufacturers Standard Package
Unit Price without VAT:7 794,88000 Kč
Unit Price with VAT:9 431,80480 Kč