
MTE2350F-UV | |
|---|---|
DigiKey Part Number | 1125-MTE2350F-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTE2350F-UV |
Description | 235NM UV EMITTER IN A TO-39 META |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 5.8V 100mA TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 235nm (230nm ~ 240nm) |
Manufacturer Marktech Optoelectronics | Voltage - Forward (Vf) (Typ) 5.8V |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 619,56000 Kč | 4 619,56 Kč |
| 10 | 4 345,53600 Kč | 43 455,36 Kč |
| Unit Price without VAT: | 4 619,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 589,66760 Kč |




