
MTE1722W-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE1722W-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE1722W-WRC |
Description | 1720NM SWIR EMITTER TO-18 METAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1720nm 0.89V, 1.18V 100mA 204° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 1720nm |
Manufacturer Marktech Optoelectronics | Voltage - Forward (Vf) (Typ) 0.89V, 1.18V |
Series | Viewing Angle 204° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,02000 Kč | 438,02 Kč |
| 10 | 347,24400 Kč | 3 472,44 Kč |
| 100 | 294,65020 Kč | 29 465,02 Kč |
| 500 | 271,83884 Kč | 135 919,42 Kč |
| Unit Price without VAT: | 438,02000 Kč |
|---|---|
| Unit Price with VAT: | 530,00420 Kč |



