
MTE1302W-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE1302W-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE1302W-WRC |
Description | 1300NM SWIR EMITTER TO-46 METAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1.02V, 1.31V 100mA 204° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 1300nm |
Manufacturer Marktech Optoelectronics | Voltage - Forward (Vf) (Typ) 1.02V, 1.31V |
Series | Viewing Angle 204° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 188,26800 Kč | 1 882,68 Kč |
| 100 | 155,77790 Kč | 15 577,79 Kč |
| 500 | 141,64914 Kč | 70 824,57 Kč |
| 1 000 | 137,06486 Kč | 137 064,86 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |


