
MTE1300-WRC | |
|---|---|
DigiKey Part Number | 1125-1137-ND |
Manufacturer | |
Manufacturer Product Number | MTE1300-WRC |
Description | EMITTER IR 1300NM 100MA TO-46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.8V 100mA 90° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 0.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,13000 Kč | 672,13 Kč |
| 10 | 548,31000 Kč | 5 483,10 Kč |
| 100 | 497,04310 Kč | 49 704,31 Kč |
| Unit Price without VAT: | 672,13000 Kč |
|---|---|
| Unit Price with VAT: | 813,27730 Kč |


