MTE3047M3A-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1077M3A-R

DigiKey Part Number
1125-1098-ND
Manufacturer
Manufacturer Product Number
MTE1077M3A-R
Description
EMITTER VISIBLE 770NM 30MA RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR), Visible Emitter 770nm 1.55V 30mA 160° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR), Visible
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
770nm
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
160°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,20000 Kč104,20 Kč
1077,44300 Kč774,43 Kč
10061,70600 Kč6 170,60 Kč
50054,82136 Kč27 410,68 Kč
1 00052,58290 Kč52 582,90 Kč
2 00050,68977 Kč101 379,54 Kč
Manufacturers Standard Package
Unit Price without VAT:104,20000 Kč
Unit Price with VAT:126,08200 Kč