
MTE1074W2-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE1074W2-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE1074W2-WRC |
Description | 740NM IR EMITTER TO-46 FLAT LENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 740nm 1.9V 50mA 180° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 740nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 180° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 238,62100 Kč | 2 386,21 Kč |
| 100 | 199,75400 Kč | 19 975,40 Kč |
| 500 | 182,86864 Kč | 91 434,32 Kč |
| 1 000 | 177,39509 Kč | 177 395,09 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |


