
MTD6100PT | |
|---|---|
DigiKey Part Number | 1125-1011-ND |
Manufacturer | |
Manufacturer Product Number | MTD6100PT |
Description | SENSOR PHOTODIODE 880NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 880nm 6ns 20° |
Datasheet | Datasheet |
Category | Response Time 6ns |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 30 V |
Packaging Bulk | Current - Dark (Typ) 10nA |
Part Status Active | Viewing Angle 20° |
Wavelength 880nm | Operating Temperature -30°C ~ 100°C |
Color - Enhanced Infrared (NIR)/Red | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,73000 Kč | 724,73 Kč |
| 10 | 588,14600 Kč | 5 881,46 Kč |
| 100 | 509,20790 Kč | 50 920,79 Kč |
| Unit Price without VAT: | 724,73000 Kč |
|---|---|
| Unit Price with VAT: | 876,92330 Kč |

