
MTD1200M3B | |
|---|---|
DigiKey Part Number | 1125-1086-ND |
Manufacturer | |
Manufacturer Product Number | MTD1200M3B |
Description | SENSOR PHOTODIODE 925NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 925nm 2µs 130° |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer Marktech Optoelectronics | Current - Dark (Typ) 500pA |
Packaging Bulk | Viewing Angle 130° |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Wavelength 925nm | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Base Product Number |
Response Time 2µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 43,51357 Kč | 2 436,76 Kč |
| Unit Price without VAT: | 43,51357 Kč |
|---|---|
| Unit Price with VAT: | 52,65142 Kč |

