
MTD1114M3B | |
|---|---|
DigiKey Part Number | 1125-1087-ND |
Manufacturer | |
Manufacturer Product Number | MTD1114M3B |
Description | SENSOR PHOTODIODE 925NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 925nm 2µs 130° |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer Marktech Optoelectronics | Current - Dark (Typ) 500pA |
Packaging Bulk | Viewing Angle 130° |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Wavelength 925nm | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Base Product Number |
Response Time 2µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 10 | 54,28700 Kč | 542,87 Kč |
| 100 | 42,48890 Kč | 4 248,89 Kč |
| 500 | 37,31466 Kč | 18 657,33 Kč |
| 1 000 | 35,63016 Kč | 35 630,16 Kč |
| 2 000 | 34,20438 Kč | 68 408,76 Kč |
| 5 000 | 32,65137 Kč | 163 256,85 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |

