
MTAPD-07-014 | |
|---|---|
DigiKey Part Number | 1125-1319-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-07-014 |
Description | SENSOR PHOTODIODE 905NM 3LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps 3-LCC |
Datasheet | Datasheet |
Category | Response Time 600ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 200 V |
Packaging Strip | Current - Dark (Typ) 400pA |
Part Status Active | Active Area 0.2mm² |
Wavelength 905nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type Avalanche | Package / Case 3-LCC |
Responsivity @ nm 55 A/W @ 905nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,47000 Kč | 607,47 Kč |
| 10 | 488,95900 Kč | 4 889,59 Kč |
| 100 | 420,36320 Kč | 42 036,32 Kč |
| 500 | 390,66276 Kč | 195 331,38 Kč |
| Unit Price without VAT: | 607,47000 Kč |
|---|---|
| Unit Price with VAT: | 735,03870 Kč |



