
MT5850-IR | |
|---|---|
DigiKey Part Number | 1125-1412-ND |
Manufacturer | |
Manufacturer Product Number | MT5850-IR |
Description | EMITTER IR 850NM 5MM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 150mA 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,93000 Kč | 178,93 Kč |
| 10 | 136,40400 Kč | 1 364,04 Kč |
| 100 | 111,48500 Kč | 11 148,50 Kč |
| 500 | 100,62616 Kč | 50 313,08 Kč |
| 1 000 | 97,10133 Kč | 97 101,33 Kč |
| 2 000 | 94,12150 Kč | 188 243,00 Kč |
| Unit Price without VAT: | 178,93000 Kč |
|---|---|
| Unit Price with VAT: | 216,50530 Kč |


