
MT5470E-OR | |
|---|---|
DigiKey Part Number | 1125-1192-ND |
Manufacturer | |
Manufacturer Product Number | MT5470E-OR |
Description | LED AMBER DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,39400 Kč | 93,94 Kč |
| 100 | 6,81140 Kč | 681,14 Kč |
| 500 | 5,65326 Kč | 2 826,63 Kč |
| 1 000 | 5,27332 Kč | 5 273,32 Kč |
| 2 000 | 4,95046 Kč | 9 900,92 Kč |
| 5 000 | 4,59731 Kč | 22 986,55 Kč |
| 10 000 | 4,37705 Kč | 43 770,50 Kč |
| 25 000 | 4,13684 Kč | 103 421,00 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |


