
MT5375-UV | |
|---|---|
DigiKey Part Number | 1125-1406-ND |
Manufacturer | |
Manufacturer Product Number | MT5375-UV |
Description | EMITTER UV 378NM 5MM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 378nm 3.6V 25mA 30° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Manufacturer Marktech Optoelectronics | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 25mA | Package / Case Radial |
Wavelength 378nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 283,07400 Kč | 2 830,74 Kč |
| 100 | 238,24540 Kč | 23 824,54 Kč |
| 500 | 218,78446 Kč | 109 392,23 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |



