
MT5365-UV | |
|---|---|
DigiKey Part Number | 1125-1405-ND |
Manufacturer | |
Manufacturer Product Number | MT5365-UV |
Description | EMITTER UV 367NM 5MM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm 3.6V 25mA 30° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Manufacturer Marktech Optoelectronics | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 25mA | Package / Case Radial |
Wavelength 367nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,73000 Kč | 650,73 Kč |
| 10 | 525,39100 Kč | 5 253,91 Kč |
| 100 | 452,90380 Kč | 45 290,38 Kč |
| Unit Price without VAT: | 650,73000 Kč |
|---|---|
| Unit Price with VAT: | 787,38330 Kč |





