Ultraviolet (UV) Emitter 370nm 3.8V 15mA 10° TO-5 Variant, 2 Leads, Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3700N3-UV

DigiKey Part Number
1125-1002-ND
Manufacturer
Manufacturer Product Number
MT3700N3-UV
Description
EMITTER UV 370NM 15MA TO-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 370nm 3.8V 15mA 10° TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.8V
Manufacturer
Marktech Optoelectronics
Viewing Angle
10°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C (TA)
Type
Ultraviolet (UV)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
15mA
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Wavelength
370nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,89000 Kč367,89 Kč
10289,41200 Kč2 894,12 Kč
100243,86130 Kč24 386,13 Kč
500224,09068 Kč112 045,34 Kč
Manufacturers Standard Package
Unit Price without VAT:367,89000 Kč
Unit Price with VAT:445,14690 Kč