
MT3650W3-UV | |
|---|---|
DigiKey Part Number | 1125-1001-ND |
Manufacturer | |
Manufacturer Product Number | MT3650W3-UV |
Description | EMITTER UV 365NM 15MA TO-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.5V 15mA 90° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Marktech Optoelectronics | Viewing Angle 90° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 15mA | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
Wavelength 365nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 10 | 291,38900 Kč | 2 913,89 Kč |
| 100 | 245,52750 Kč | 24 552,75 Kč |
| 500 | 225,62184 Kč | 112 810,92 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |



