
MT03-084 | |
|---|---|
DigiKey Part Number | 1125-MT03-084-ND |
Manufacturer | |
Manufacturer Product Number | MT03-084 |
Description | SILICON PHOTO DETECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 25ns TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.21 A/W @ 365nm | |
Response Time | 25ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 500pA | |
Active Area | 15mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,28000 Kč | 868,28 Kč |
| 10 | 712,03200 Kč | 7 120,32 Kč |
| Unit Price without VAT: | 868,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,61880 Kč |



