
MT03-028 | |
|---|---|
DigiKey Part Number | 1125-1462-ND |
Manufacturer | |
Manufacturer Product Number | MT03-028 |
Description | SENSOR PHOTODIODE 940NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Category | Spectral Range 254nm ~ 1100nm |
Manufacturer Marktech Optoelectronics | Active Area 15mm² |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,68000 Kč | 729,68 Kč |
| 10 | 592,16500 Kč | 5 921,65 Kč |
| 100 | 512,68720 Kč | 51 268,72 Kč |
| Unit Price without VAT: | 729,68000 Kč |
|---|---|
| Unit Price with VAT: | 882,91280 Kč |


