
MT03-018 | |
|---|---|
DigiKey Part Number | 1125-1421-ND |
Manufacturer | |
Manufacturer Product Number | MT03-018 |
Description | SENSOR PHOTODIODE 950NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.22 A/W @ 365nm |
Manufacturer Marktech Optoelectronics | Response Time 100ns |
Series | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Bulk | Current - Dark (Typ) 1nA |
Part Status Active | Active Area 7.5mm² |
Wavelength 950nm | Operating Temperature -40°C ~ 100°C |
Color - Enhanced Blue/Green | Mounting Type Through Hole |
Spectral Range 250nm ~ 1100nm | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,65000 Kč | 560,65 Kč |
| 10 | 449,60900 Kč | 4 496,09 Kč |
| 100 | 385,32590 Kč | 38 532,59 Kč |
| 500 | 357,47962 Kč | 178 739,81 Kč |
| Unit Price without VAT: | 560,65000 Kč |
|---|---|
| Unit Price with VAT: | 678,38650 Kč |


