Buzzers Indicator, Internally Driven Piezo, LED, Red 40mA 3.7kHz 85dB @ 90V, 61cm Panel Mount Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZT120LACTR

DigiKey Part Number
458-1460-ND
Manufacturer
Manufacturer Product Number
ZT120LACTR
Description
BUZZER PIEZO 30.74MM PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo, LED, Red 40mA 3.7kHz 85dB @ 90V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC
Voltage Range
90 ~ 120V
Frequency
3.7kHz
Technology
Piezo, LED, Red
Operating Mode
Single Tone, Visual Indicator
Duration
-
Sound Pressure Level (SPL)
85dB @ 90V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Ingress Protection
NEMA 3R, 4X, 12
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.210" Dia (30.74mm)
Height - Seated (Max)
2.234" (56.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 334,84000 Kč1 334,84 Kč
101 041,62700 Kč10 416,27 Kč
30930,03633 Kč27 901,09 Kč
50883,23460 Kč44 161,73 Kč
100854,21750 Kč85 421,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 334,84000 Kč
Unit Price with VAT:1 615,15640 Kč