Buzzers Indicator, Internally Driven Piezo 40mA 3.7kHz 85dB @ 20V, 61cm Panel Mount Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZT028LACTY

DigiKey Part Number
458-1449-ND
Manufacturer
Manufacturer Product Number
ZT028LACTY
Description
BUZZER PIEZO 30.74MM PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 3.7kHz 85dB @ 20V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
20 ~ 28V
Frequency
3.7kHz
Technology
Piezo
Operating Mode
Single Tone, Visual Indicator
Duration
-
Sound Pressure Level (SPL)
85dB @ 20V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Ingress Protection
NEMA 3R, 4X, 12
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.210" Dia (30.74mm)
Height - Seated (Max)
2.234" (56.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 089,71200 Kč10 897,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 089,71200 Kč
Unit Price with VAT:1 318,55152 Kč