
ZT028LACTG | |
|---|---|
DigiKey Part Number | 458-1445-ND |
Manufacturer | |
Manufacturer Product Number | ZT028LACTG |
Description | BUZZER PIEZO 30.74MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 3.7kHz 85dB @ 20V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 20 ~ 28V | |
Frequency | 3.7kHz | |
Technology | Piezo | |
Operating Mode | Single Tone, Visual Indicator | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 20V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Ingress Protection | NEMA 3R, 4X, 12 | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.210" Dia (30.74mm) | |
Height - Seated (Max) | 2.234" (56.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 089,71200 Kč | 10 897,12 Kč |
| Unit Price without VAT: | 1 089,71200 Kč |
|---|---|
| Unit Price with VAT: | 1 318,55152 Kč |





