


ZA120LAFP1 | |
|---|---|
DigiKey Part Number | 458-1182-ND |
Manufacturer | |
Manufacturer Product Number | ZA120LAFP1 |
Description | BUZZER PIEZO 30.74MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 85dB @ 48V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | ZA120LAFP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 48 ~ 120V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 10 PPS | |
Sound Pressure Level (SPL) | 85dB @ 48V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Ingress Protection | NEMA 3R, 4X, 12 | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.210" Dia (30.74mm) | |
Height - Seated (Max) | 2.234" (56.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,33000 Kč | 1 370,33 Kč |
| 10 | 1 069,49100 Kč | 10 694,91 Kč |
| 25 | 972,91280 Kč | 24 322,82 Kč |
| 50 | 906,99180 Kč | 45 349,59 Kč |
| 100 | 879,84140 Kč | 87 984,14 Kč |
| Unit Price without VAT: | 1 370,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,09930 Kč |





