Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 85dB @ 16V, 61cm Panel Mount Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 85dB @ 16V, 61cm Panel Mount Terminal Block
ZA Series

ZA028LDSU2

DigiKey Part Number
458-1283-ND
Manufacturer
Manufacturer Product Number
ZA028LDSU2
Description
BUZZER PIEZO 30.74MM PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 85dB @ 16V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
ZA028LDSU2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
16 ~ 28V
Frequency
3.3kHz
Technology
Piezo
Operating Mode
Speed Up, Fast
Duration
-
Sound Pressure Level (SPL)
85dB @ 16V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Ingress Protection
NEMA 3R, 4X, 12
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.210" Dia (30.74mm)
Height - Seated (Max)
2.234" (56.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1976,83000 Kč976,83 Kč
10760,48500 Kč7 604,85 Kč
25691,16160 Kč17 279,04 Kč
50643,87840 Kč32 193,92 Kč
100600,59740 Kč60 059,74 Kč
Manufacturers Standard Package
Unit Price without VAT:976,83000 Kč
Unit Price with VAT:1 181,96430 Kč