SBS12GLMCTPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS12GMHCTPC

DigiKey Part Number
458-SBS12GMHCTPC-ND
Manufacturer
Manufacturer Product Number
SBS12GMHCTPC
Description
BUZZER MAGNETIC 44.45MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 40 ~ 200mA 150Hz ~ 4kHz 95dB @ 9V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
9 ~ 12V
Frequency
150Hz ~ 4kHz
Technology
Magnetic
Operating Mode
Pin Selectable
Duration
Variable
Sound Pressure Level (SPL)
95dB @ 9V, 10cm
Current - Supply
40 ~ 200mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
Medical
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.750" Dia (44.45mm)
Height - Seated (Max)
0.590" (14.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,62000 Kč104,62 Kč
1082,43200 Kč824,32 Kč
2575,14000 Kč1 878,50 Kč
5070,11760 Kč3 505,88 Kč
10065,48440 Kč6 548,44 Kč
25059,90240 Kč14 975,60 Kč
50056,05320 Kč28 026,60 Kč
1 00055,09311 Kč55 093,11 Kč
Manufacturers Standard Package
Unit Price without VAT:104,62000 Kč
Unit Price with VAT:126,59020 Kč