
SBM428R | |
|---|---|
DigiKey Part Number | 458-1138-ND |
Manufacturer | |
Manufacturer Product Number | SBM428R |
Description | BUZZER PIEZO 42.85MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 2.9kHz 64dB @ 4V, 61cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | SBM428R Models |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 64dB @ 4V, 61cm |
Series | Current - Supply 3 ~ 16mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Through Hole |
Voltage Range 4 ~ 28V | Termination PC Pins |
Frequency 2.9kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 0.684" (17.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,18000 Kč | 517,18 Kč |
| 10 | 400,70500 Kč | 4 007,05 Kč |
| 25 | 363,51720 Kč | 9 087,93 Kč |
| 50 | 338,20640 Kč | 16 910,32 Kč |
| 100 | 315,04980 Kč | 31 504,98 Kč |
| 300 | 292,72823 Kč | 87 818,47 Kč |
| Unit Price without VAT: | 517,18000 Kč |
|---|---|
| Unit Price with VAT: | 625,78780 Kč |


