



PT-2060WQ | |
|---|---|
DigiKey Part Number | 458-1261-ND |
Manufacturer | |
Manufacturer Product Number | PT-2060WQ |
Description | BUZZER PIEZO 5V 24MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 6kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 26,75500 Kč | 267,55 Kč |
| 25 | 24,34240 Kč | 608,56 Kč |
| 50 | 22,67920 Kč | 1 133,96 Kč |
| 100 | 21,14890 Kč | 2 114,89 Kč |
| 250 | 19,30792 Kč | 4 826,98 Kč |
| 500 | 18,03986 Kč | 9 019,93 Kč |
| 1 000 | 16,86842 Kč | 16 868,42 Kč |
| 5 000 | 15,67434 Kč | 78 371,70 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |


