
PT-1550WQ | |
|---|---|
DigiKey Part Number | PT-1550WQ-ND |
Manufacturer | |
Manufacturer Product Number | PT-1550WQ |
Description | BUZZER PIEZO 5V 16.5MM CUSTOM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 5kHz 80dB @ 5V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 35,25600 Kč | 352,56 Kč |
| 25 | 31,75720 Kč | 793,93 Kč |
| 50 | 29,38460 Kč | 1 469,23 Kč |
| 100 | 27,23020 Kč | 2 723,02 Kč |
| 250 | 24,67432 Kč | 6 168,58 Kč |
| 500 | 22,93570 Kč | 11 467,85 Kč |
| 1 000 | 21,34657 Kč | 21 346,57 Kč |
| 5 000 | 18,86931 Kč | 94 346,55 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


