
PSR-40F08S01-YHQ | |
|---|---|
DigiKey Part Number | 458-PSR-40F08S01-YHQ-ND |
Manufacturer | |
Manufacturer Product Number | PSR-40F08S01-YHQ |
Description | SPEAKER 8OHM 250MW TOP PORT 68DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 800 Hz ~ 1.2 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Mallory Sonalert Products Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 250 mW |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Termination Solder Pads |
Frequency Range 800 Hz ~ 1.2 kHz | Size / Dimension 1.555" Dia (39.50mm) |
Frequency - Self Resonant 1kHz | Height - Seated (Max) 0.413" (10.50mm) |
Impedance 8 Ohms | Operating Temperature -25°C ~ 50°C |
Efficiency - dBA 68.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 26,38200 Kč | 263,82 Kč |
| 25 | 23,73360 Kč | 593,34 Kč |
| 50 | 21,94420 Kč | 1 097,21 Kč |
| 100 | 20,32370 Kč | 2 032,37 Kč |
| 250 | 18,39956 Kč | 4 599,89 Kč |
| 500 | 17,09276 Kč | 8 546,38 Kč |
| 1 000 | 15,89877 Kč | 15 898,77 Kč |
| 5 000 | 13,58736 Kč | 67 936,80 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |


