
PS-550DG-24AQ | |
|---|---|
DigiKey Part Number | 458-PS-550DG-24AQ-ND |
Manufacturer | |
Manufacturer Product Number | PS-550DG-24AQ |
Description | 6-28DC 105DB 2800HZ CONT GREEN 5 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 200mA 2.8kHz 105dB @ 24V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 24V, 100cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.138" Dia (54.30mm) | |
Height - Seated (Max) | 1.622" (41.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,51000 Kč | 565,51 Kč |
| 10 | 448,53600 Kč | 4 485,36 Kč |
| 25 | 410,06960 Kč | 10 251,74 Kč |
| 50 | 383,54620 Kč | 19 177,31 Kč |
| 100 | 363,93020 Kč | 36 393,02 Kč |
| Unit Price without VAT: | 565,51000 Kč |
|---|---|
| Unit Price with VAT: | 684,26710 Kč |

