Buzzers Indicator, Internally Driven Piezo 12 V 15mA 2.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-27N26WQ

DigiKey Part Number
458-1259-ND
Manufacturer
Manufacturer Product Number
PL-27N26WQ
Description
BUZZER PIEZO 12V 30MM FLANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 2.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 28V
Frequency
2.5kHz
Technology
Piezo
Operating Mode
Pulse, Slow
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 30cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
10133,71500 Kč1 337,15 Kč
25120,91480 Kč3 022,87 Kč
50112,23440 Kč5 611,72 Kč
100104,30970 Kč10 430,97 Kč
25094,87232 Kč23 718,08 Kč
50088,43266 Kč44 216,33 Kč
1 00085,14185 Kč85 141,85 Kč
Manufacturers Standard Package
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč