
PK-35N29WQ | |
|---|---|
DigiKey Part Number | 458-1524-ND |
Manufacturer | |
Manufacturer Product Number | PK-35N29WQ |
Description | BUZZER PIEZO 12V 42MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.9kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 10mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 1.654" Dia (42.00mm) |
Frequency 2.9kHz | Height - Seated (Max) 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 110,24000 Kč | 1 102,40 Kč |
| 25 | 99,62280 Kč | 2 490,57 Kč |
| 50 | 92,43320 Kč | 4 621,66 Kč |
| 100 | 85,87340 Kč | 8 587,34 Kč |
| 250 | 78,06216 Kč | 19 515,54 Kč |
| 500 | 72,73372 Kč | 36 366,86 Kč |
| 1 000 | 68,47973 Kč | 68 479,73 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |


