PK-26N04W-xxVQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK-26N04W-03VQ

DigiKey Part Number
458-1352-ND
Manufacturer
Manufacturer Product Number
PK-26N04W-03VQ
Description
BUZZER MAGNETIC 3V 26MM FLANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 400Hz 80dB @ 3V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
400Hz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 30cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.024" Dia (26.00mm)
Height - Seated (Max)
0.598" (15.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,72000 Kč170,72 Kč
10134,65700 Kč1 346,57 Kč
25122,85640 Kč3 071,41 Kč
50114,71820 Kč5 735,91 Kč
100107,20980 Kč10 720,98 Kč
25098,15868 Kč24 539,67 Kč
50095,23568 Kč47 617,84 Kč
Manufacturers Standard Package
Unit Price without VAT:170,72000 Kč
Unit Price with VAT:206,57120 Kč