



PK-20N38WQ | |
|---|---|
DigiKey Part Number | 458-1210-ND |
Manufacturer | |
Manufacturer Product Number | PK-20N38WQ |
Description | BUZZER PIEZO 12V 23MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.8kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 12mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 0.906" Dia (23.00mm) |
Frequency 3.8kHz | Height - Seated (Max) 0.717" (18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 78,55760 Kč | 1 963,94 Kč |
| 50 | 72,84620 Kč | 3 642,31 Kč |
| 100 | 67,64300 Kč | 6 764,30 Kč |
| 250 | 61,45024 Kč | 15 362,56 Kč |
| 500 | 57,22794 Kč | 28 613,97 Kč |
| 1 000 | 53,36201 Kč | 53 362,01 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |




