PK-20A38WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK-20A38WQ

DigiKey Part Number
458-1207-ND
Manufacturer
Manufacturer Product Number
PK-20A38WQ
Description
BUZZER PIEZO 12V 23MM FLANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.8kHz 95dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 24V
Frequency
3.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
12mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.717" (18.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,73000 Kč113,73 Kč
1089,63100 Kč896,31 Kč
2581,71200 Kč2 042,80 Kč
5076,25860 Kč3 812,93 Kč
10071,23030 Kč7 123,03 Kč
25065,16872 Kč16 292,18 Kč
50060,98982 Kč30 494,91 Kč
1 00060,55802 Kč60 558,02 Kč
Manufacturers Standard Package
Unit Price without VAT:113,73000 Kč
Unit Price with VAT:137,61330 Kč