
PK-20A25WQ | |
|---|---|
DigiKey Part Number | 458-1209-ND |
Manufacturer | |
Manufacturer Product Number | PK-20A25WQ |
Description | BUZZER PIEZO 12V 23MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 25mA 2.5kHz 95dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 95dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 25mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 24V | Size / Dimension 0.906" Dia (23.00mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.717" (18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 109,06400 Kč | 1 090,64 Kč |
| 25 | 98,57320 Kč | 2 464,33 Kč |
| 50 | 91,45040 Kč | 4 572,52 Kč |
| 100 | 84,95790 Kč | 8 495,79 Kč |
| 250 | 77,22812 Kč | 19 307,03 Kč |
| 500 | 71,95552 Kč | 35 977,76 Kč |
| 1 000 | 67,66354 Kč | 67 663,54 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |


