
PB-2712PQ | |
|---|---|
DigiKey Part Number | 458-1208-ND |
Manufacturer | |
Manufacturer Product Number | PB-2712PQ |
Description | SPEAKER 8OHM TOP PORT 85DB ROUND |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.05 kHz ~ 1.45 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 1.05 kHz ~ 1.45 kHz | |
Frequency - Self Resonant | 87dB | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 105,36800 Kč | 1 053,68 Kč |
| 25 | 95,21320 Kč | 2 380,33 Kč |
| 50 | 88,33020 Kč | 4 416,51 Kč |
| 100 | 82,05180 Kč | 8 205,18 Kč |
| 250 | 74,57816 Kč | 18 644,54 Kč |
| 500 | 69,48196 Kč | 34 740,98 Kč |
| 1 000 | 65,07532 Kč | 65 075,32 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |

