



PB-12N32MP-05AQ | |
|---|---|
DigiKey Part Number | 458-1249-ND |
Manufacturer | |
Manufacturer Product Number | PB-12N32MP-05AQ |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 50mA 3.2kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 3.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,68000 Kč | 69,68 Kč |
| 10 | 54,77200 Kč | 547,72 Kč |
| 25 | 49,89680 Kč | 1 247,42 Kč |
| 50 | 46,53740 Kč | 2 326,87 Kč |
| 100 | 43,43880 Kč | 4 343,88 Kč |
| 300 | 39,00987 Kč | 11 702,96 Kč |
| 500 | 37,13430 Kč | 18 567,15 Kč |
| 1 000 | 34,91311 Kč | 34 913,11 Kč |
| Unit Price without VAT: | 69,68000 Kč |
|---|---|
| Unit Price with VAT: | 84,31280 Kč |



