Buzzers Indicator, Internally Driven Magnetic 5 V 45 ~ 150mA 2.075kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 5 V 45 ~ 150mA 2.075kHz 85dB @ 5V, 10cm Through Hole PC Pins
23mm IEC 60601 1 8 Medical Alarms

MSS5MMX

DigiKey Part Number
458-1409-ND
Manufacturer
Manufacturer Product Number
MSS5MMX
Description
BUZZER MAGN 5V 23X23MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 45 ~ 150mA 2.075kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
MSS5MMX Models
Product Attributes
Filter Similar Products
Category
Duration
Variable
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Series
Current - Supply
45 ~ 150mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL, UL
Input Type
DC
Ratings
Medical
Voltage - Rated
5 V
Mounting Type
Through Hole
Voltage Range
4 ~ 6V
Termination
PC Pins
Frequency
2.075kHz
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Technology
Magnetic
Base Product Number
Operating Mode
Pin Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1741,00000 Kč741,00 Kč
10575,77900 Kč5 757,79 Kč
25522,89760 Kč13 072,44 Kč
50486,85500 Kč24 342,75 Kč
100453,86160 Kč45 386,16 Kč
250440,04356 Kč110 010,89 Kč
Manufacturers Standard Package
Unit Price without VAT:741,00000 Kč
Unit Price with VAT:896,61000 Kč