Buzzers Indicator, Internally Driven Magnetic 5 V 45 ~ 150mA 2.075kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 5 V 45 ~ 150mA 2.075kHz 85dB @ 5V, 10cm Through Hole PC Pins
23mm IEC 60601 1 8 Medical Alarms

MSS5MME

DigiKey Part Number
458-1404-ND
Manufacturer
Manufacturer Product Number
MSS5MME
Description
BUZZER MAGN 5V 23X23MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 45 ~ 150mA 2.075kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
MSS5MME Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
4 ~ 6V
Frequency
2.075kHz
Technology
Magnetic
Operating Mode
Pin Selectable
Duration
Variable
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
45 ~ 150mA
Port Location
Top
Operating Temperature
-30°C ~ 55°C
Approval Agency
cUL, UL
Ratings
Medical
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,78000 Kč529,78 Kč
10410,49000 Kč4 104,90 Kč
25372,43720 Kč9 310,93 Kč
50346,52160 Kč17 326,08 Kč
100322,81070 Kč32 281,07 Kč
250300,78040 Kč75 195,10 Kč
Manufacturers Standard Package
Unit Price without VAT:529,78000 Kč
Unit Price with VAT:641,03380 Kč