


MSS5M0 | |
|---|---|
DigiKey Part Number | 458-1315-ND |
Manufacturer | |
Manufacturer Product Number | MSS5M0 |
Description | BUZZER PIEZO 5V 23X23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 200mA 325Hz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSS5M0 Models |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 200mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 4 ~ 6V | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Frequency 325Hz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,37000 Kč | 389,37 Kč |
| 10 | 301,11200 Kč | 3 011,12 Kč |
| 25 | 272,94840 Kč | 6 823,71 Kč |
| 50 | 253,79900 Kč | 12 689,95 Kč |
| 100 | 236,28450 Kč | 23 628,45 Kč |
| 250 | 215,38308 Kč | 53 845,77 Kč |
| 500 | 212,52506 Kč | 106 262,53 Kč |
| Unit Price without VAT: | 389,37000 Kč |
|---|---|
| Unit Price with VAT: | 471,13770 Kč |

